Part Details for 5052743440 by Molex
Overview of 5052743440 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5052743440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5052743440-ND
|
DigiKey | .35 B/B PLUG ASSY 34CKT EMBSTP P Min Qty: 600 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29970 In Stock |
|
$0.1640 / $0.1810 | Buy Now |
Part Details for 5052743440
5052743440 CAD Models
5052743440 Part Data Attributes
|
5052743440
Molex
Buy Now
Datasheet
|
Compare Parts:
5052743440
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 5052743440
This table gives cross-reference parts and alternative options found for 5052743440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5052743440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5052743442 | Board Stacking Connector, | Molex | 5052743440 vs 5052743442 |