-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8147
|
Newark | Connectors 0.35 B/B Plg Assy 10Ckt Embstp Pkg |Molex 505274-1042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1239000 |
|
$0.3490 / $0.5190 | Buy Now |
DISTI #
84AC5503
|
Newark | 0.35 B/B Plug Assy 10Ckt Embstp Pkg |Molex 505274-1042 RoHS: Not Compliant Min Qty: 56000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 | Buy Now |
DISTI #
5052741042
|
Avnet Americas | Conn Stacking HDR 0.8mm Stack Height 10 POS 0.35mm Solder ST SMD Emboss T/R - Bulk (Alt: 5052741042) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1807 | Buy Now |
DISTI #
538-505274-1042
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.35 B/B PLG Assy 10Ckt EmbsTp Pkg RoHS: Compliant | 0 |
|
$0.1960 | Order Now |
DISTI #
MOL505274-1042
|
Heilind Electronics | 0.35 B/B Plug Assy 10Ckt EmbsT | Americas - 0 in Stock |
|
$0.2206 | Buy Now |
|
Onlinecomponents.com | SlimStack Board-to-Board Plug - 10 Circuits - 0.35mm Pitch - 0.8mm Mated Height - Gold Plating - Outer Shroud Contacts - Surface Mount. RoHS: Compliant |
1034000 Partner Stock |
|
$0.1999 / $0.2040 | Buy Now |
DISTI #
5052741042-MOL
|
TME | Connector: PCB to PCB Min Qty: 7000 | 1239000 |
|
$0.2090 / $0.2827 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1537900 |
|
RFQ | |
DISTI #
C1S549804041643
|
Chip1Stop | Board-to-board connector RoHS: Compliant | 1239000 |
|
$0.1980 / $0.2150 | Buy Now |
|
Master Electronics | SlimStack Board-to-Board Plug - 10 Circuits - 0.35mm Pitch - 0.8mm Mated Height - Gold Plating - Outer Shroud Contacts - Surface Mount. RoHS: Compliant |
1034000 Partner Stock |
|
$0.1999 / $0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy