Part Details for 505264-0300 by Molex
Results Overview of 505264-0300 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
505264-0300 Information
505264-0300 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 505264-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM8520
|
Newark | 1.25 Wtw Single Plug Hous |Molex 505264-0300 RoHS: Not Compliant Min Qty: 705 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.1450 / $0.1670 | Buy Now |
|
Onlinecomponents.com | Molex 505264-0300 1.25 WTW SINGLE Plug HOUS RoHS: Compliant |
4000 Partner Stock |
|
$0.0836 / $0.0979 | Buy Now |
|
Master Electronics | Molex 505264-0300 1.25 WTW SINGLE Plug HOUS RoHS: Compliant |
4000 Partner Stock |
|
$0.0836 / $0.0979 | Buy Now |