Part Details for 50516-C024D by Amphenol Communications Solutions
Overview of 50516-C024D by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121505-160044BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 16P44S | |
SiT3521AC-2C1331GU50.516667 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Part Details for 50516-C024D
50516-C024D CAD Models
50516-C024D Part Data Attributes
|
50516-C024D
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50516-C024D
Amphenol Communications Solutions
Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50516-C024D
This table gives cross-reference parts and alternative options found for 50516-C024D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50516-C024D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51700-30309203CA | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50516-C024D vs 51700-30309203CA |
51700-11307213CCLF | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50516-C024D vs 51700-11307213CCLF |
51701-30008414CCLF | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50516-C024D vs 51701-30008414CCLF |
51701-30008810CCLF | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50516-C024D vs 51701-30008810CCLF |
51701-30008018CCLF | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50516-C024D vs 51701-30008018CCLF |
51700-11307213CA | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50516-C024D vs 51700-11307213CA |
51700-11706417CALF | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50516-C024D vs 51700-11706417CALF |
51700-10708407CALF | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50516-C024D vs 51700-10708407CALF |
51704-10508805C0 | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50516-C024D vs 51704-10508805C0 |
51705-10008018C0 | Board Connector, 98 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50516-C024D vs 51705-10008018C0 |