-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7587
|
Newark | Tpa Retainer, 11Pos, 1Row Rohs Compliant: Yes |Molex 505152-1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 989 |
|
$0.1030 / $0.1910 | Buy Now |
DISTI #
78AC0566
|
Newark | Duraclik 2Way Tpa Retainer 11Ckt Rohs Compliant: Yes |Molex 505152-1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1910 | Buy Now |
DISTI #
538-505152-1100
|
Mouser Electronics | Headers & Wire Housings WTB 2-Way TPA Retainer 13 Crcts RoHS: Compliant | 16137 |
|
$0.0590 / $0.1800 | Buy Now |
DISTI #
MOL505152-1100
|
Heilind Electronics | Americas - 21000 in Stock |
|
$0.0679 / $0.0859 | Buy Now | |
|
Onlinecomponents.com | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer - 11 Circuits. RoHS: Compliant |
12126 Partner Stock |
|
$0.0612 / $0.0653 | Buy Now |
DISTI #
65689428
|
Verical | Connector Accessories Retainer Right Angle Glass Filled Polybutylene Terephthalate DuraClik Bag RoHS: Compliant Min Qty: 962 Package Multiple: 1 | Americas - 11826 |
|
$0.0620 / $0.0650 | Buy Now |
DISTI #
505152-1100
|
TTI | Headers & Wire Housings WTB 2-Way TPA Retainer 13 Crcts RoHS: Compliant pbFree: Pb-Free Min Qty: 34 Package Multiple: 1 Container: Bulk |
Americas - 24164 In Stock |
|
$0.0630 / $0.1480 | Buy Now |
DISTI #
5051521100-MOL
|
TME | 505152-1100 Min Qty: 472 | 12126 |
|
$0.0760 / $0.0790 | Buy Now |
DISTI #
505152-1100
|
IBS Electronics | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 11 Circuits Min Qty: 11236 Package Multiple: 1 | 12126 |
|
$0.0698 | Buy Now |
DISTI #
MOL505152-1100
|
Interstate Connecting Components | 7000 |
|
$0.0679 / $0.0859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505152-1100
Molex
Buy Now
|
Compare Parts:
505152-1100
Molex
|
Samacsys Manufacturer | Molex |