-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
10061861-E05001LF | Amphenol Communications Solutions | Above mount, left push, S/O = 0mm | |
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8170
|
Newark | Tpa Retainer, 5Pos, 1Row Rohs Compliant: Yes |Molex 505152-0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34590 |
|
$0.0620 / $0.1060 | Buy Now |
DISTI #
5051520500
|
Avnet Americas | Connector Accessories Retainer 5POS Polybutylene Terephthalate Bag - Bulk (Alt: 5051520500) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 14 Weeks, 0 Days Container: Bulk | 48000 Factory Stock |
|
$0.0400 / $0.0425 | Buy Now |
DISTI #
538-505152-0500
|
Mouser Electronics | Headers & Wire Housings WTB 2-Way TPA Retainer 7 Crcts RoHS: Compliant | 32475 |
|
$0.0440 / $0.1000 | Buy Now |
DISTI #
75127522
|
RS | 2.0W/B RETAINER 5ckt | Molex Incorporated 505152-0500 RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0520 | RFQ |
DISTI #
MOL505152-0500
|
Heilind Electronics | 2.0W/B RETAINER 5CKT | Americas - 35995 in Stock |
|
$0.0508 / $0.0642 | Buy Now |
|
Onlinecomponents.com | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer - 5 Circuits. RoHS: Compliant |
235000 Partner Stock |
|
$0.0462 / $0.0500 | Buy Now |
DISTI #
505152-0500
|
TTI | Headers & Wire Housings WTB 2-Way TPA Retainer 7 Crcts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 8000 In Stock |
|
$0.0450 | Buy Now |
DISTI #
MX-505152-0500
|
TME | Accessories: secondary lock, DuraClik Min Qty: 48000 | 0 |
|
$0.0670 | RFQ |
DISTI #
MOL505152-0500
|
Interstate Connecting Components | 2.0W/B RETAINER 5CKT | 7199 |
|
$0.0508 / $0.0642 | Buy Now |
DISTI #
5051520500
|
Avnet Asia | Connector Accessories Retainer 5POS Polybutylene Terephthalate Bag (Alt: 5051520500) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505152-0500
Molex
Buy Now
Datasheet
|
Compare Parts:
505152-0500
Molex
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |