Part Details for 5051510601 by Molex
Overview of 5051510601 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5051510601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5051510601-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2367 In Stock |
|
$0.1139 / $0.2900 | Buy Now |
DISTI #
5051510601
|
Avnet Americas | Conn Housing Signal RCP 6 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5051510601) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 / $0.0951 | Buy Now |
DISTI #
505151-0601
|
TTI | Headers & Wire Housings TPA WTB Recp Housing 7 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 16000 Container: Each |
Americas - 32000 In Stock |
|
$0.0940 / $0.1000 | Buy Now |
DISTI #
MOL505151-0601
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL505151-0601 | 4800 |
|
$0.0990 / $0.1251 | Buy Now |
DISTI #
000000000005709760
|
Sager | Headers & Wire Housings 2.00MM DURA CLIK 06P HSG WTB Min Qty: 16000 | 0 |
|
$0.0899 / $0.1009 | Buy Now |
DISTI #
5051510601
|
Avnet Abacus | Conn Housing Signal RCP 6 POS 2mm ST Cable Mount Bag (Alt: 5051510601) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 16000 |
|
Buy Now | |
DISTI #
5051510601
|
Avnet Asia | Conn Housing Signal RCP 6 POS 2mm ST Cable Mount Bag (Alt: 5051510601) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5051510601
5051510601 CAD Models
5051510601 Part Data Attributes
|
5051510601
Molex
Buy Now
Datasheet
|
Compare Parts:
5051510601
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POALRIZED | |
Body Breadth | 0.244 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |