Part Details for 5051510200 by Molex
Overview of 5051510200 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5051510200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12260-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
159633 In Stock |
|
$0.0856 / $0.2200 | Buy Now |
DISTI #
01AH8539
|
Avnet Americas | 2.0W/B REC HSG 2CKT - Bulk (Alt: 01AH8539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 1883 Partner Stock |
|
$0.1130 / $0.1910 | Buy Now |
DISTI #
5051510200
|
Avnet Americas | 2.0W/B REC HSG 2CKT - Bulk (Alt: 5051510200) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0708 / $0.0753 | Buy Now |
DISTI #
V99:2348_13978776
|
Arrow Electronics | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black DuraClik Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2112 | Americas - 23985 |
|
$0.0159 / $0.0627 | Buy Now |
DISTI #
24254458
|
Verical | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black DuraClik Bag RoHS: Compliant Min Qty: 727 Package Multiple: 1 | Americas - 52405 |
|
$0.0800 / $0.0860 | Buy Now |
DISTI #
76837283
|
Verical | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black DuraClik Bag RoHS: Compliant Min Qty: 727 Package Multiple: 1 | Americas - 40063 |
|
$0.0800 / $0.0860 | Buy Now |
DISTI #
66360979
|
Verical | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black DuraClik Bag RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2112 | Americas - 23985 |
|
$0.0627 | Buy Now |
DISTI #
68771349
|
Verical | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black DuraClik Bag RoHS: Compliant Min Qty: 1021 Package Multiple: 1 | Americas - 1883 |
|
$0.1270 | Buy Now |
DISTI #
77321987
|
Verical | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black DuraClik Bag RoHS: Compliant Min Qty: 950 Package Multiple: 1 | Americas - 1710 |
|
$0.0971 | Buy Now |
DISTI #
505151-0200
|
TTI | Headers & Wire Housings TPA WTB Recp Housing 3 Crcts BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 27000 In Stock |
|
$0.0900 | Buy Now |
Part Details for 5051510200
5051510200 CAD Models
5051510200 Part Data Attributes
|
5051510200
Molex
Buy Now
Datasheet
|
Compare Parts:
5051510200
Molex
Headers and Edge Type Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |