There are no models available for this part yet.
Overview of 5051470290 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 5051470290 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM17758CT-ND
|
DigiKey | CONN FPC BOTTOM 2POS 2MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3517 In Stock |
|
$0.3464 / $0.8100 | Buy Now | |
DISTI #
5051470290
|
Avnet Americas | Flexi-Latch FPC-to-Board Connector 2mm Pitch Right Angle Positive Inertia Lock 2 Circuits Surface Mount LCP Black Emboss T/R - Bulk (Alt: 5051470290) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3339 | Buy Now | |
DISTI #
000000000005438379
|
Sager | FFC & FPC Connectors 2.0 FPC To Board RA Type 2Ckt EmbsTpPkg Min Qty: 3600 | 0 |
|
$0.3251 / $0.4013 | Buy Now | |
DISTI #
5051470290
|
Avnet Abacus | Flexi-Latch FPC-to-Board Connector 2mm Pitch Right Angle Positive Inertia Lock 2 Circuits Surface Mount LCP Black Emboss T/R - Tape and Reel (Alt: 5051470290) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
5051470290
|
Avnet Abacus | Flexi-Latch FPC-to-Board Connector 2mm Pitch Right Angle Positive Inertia Lock 2 Circuits Surface Mount LCP Black Emboss T/R - Tape and Reel (Alt: 5051470290) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 5051470290 by Molex
Part Data Attributes for 5051470290 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|