-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAFE HIGH VOLTAGE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6957
|
Newark | Rf/Coaxial, Shv Plug, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg59, Rg59A, Rg59B, Rg62, Rg62A, Rg62B, Rg124, Rg140, Rg210 Rohs Compliant: Yes |Amp Te Connectivity 5051426-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
23T1976
|
Newark | Rf/Coaxial Connector, Shv Coaxial, Straight Plug, Crimp Rohs Compliant: Yes |Amp Te Connectivity 5051426-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A32436-ND
|
DigiKey | CONN SHV PLUG STR CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
151 In Stock |
|
$32.9133 / $46.7700 | Buy Now |
DISTI #
571-5051426-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV ST PLUG STD NI RoHS: Compliant | 0 |
|
$32.9100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$29.8900 | Buy Now |
DISTI #
AMP5051426-5
|
Heilind Electronics | SAFE HIGH VOLTAGE PLUG | Americas - 0 in Stock1875 On Order |
|
$36.0321 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - SHV Coaxial - Straight Plug - Crimp. RoHS: Compliant |
388 In Stock |
|
$32.1100 / $48.2200 | Buy Now |
DISTI #
65008521
|
Verical | Conn SHV 0Hz to 0.3GHz 50Ohm Crimp ST Cable Mount PL Copper/Nickel/Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 388 |
|
$39.1667 / $60.5019 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$26.7372 / $29.7080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5051426-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5051426-5
TE Connectivity
SAFE HIGH VOLTAGE PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG-59/U; RG-59A/U; RG-59B/U; RG-62/U; RG-62A/U; RG-62B/U | |
Body Diameter | 0.568 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59/U | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |