-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAFE HIGH VOLTAGE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6956
|
Newark | Rf/Coaxial, Shv Plug, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg59, Rg59A, Rg59B, Rg62, Rg62A, Rg62B, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 5051426-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A32437-ND
|
DigiKey | CONN SHV PLUG STR CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
279 In Stock |
|
$33.4830 / $47.5800 | Buy Now |
DISTI #
571-5051426-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV PLUG SILVER RoHS: Compliant | 0 |
|
$32.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$29.8900 | Buy Now |
DISTI #
AMP5051426-2
|
Heilind Electronics | SAFE HIGH VOLTAGE PLUG | Americas - 0 in Stock |
|
$36.0321 | Buy Now |
|
Onlinecomponents.com | SAFE HIGH VOLTAGE PLUG RoHS: Compliant |
587 In Stock |
|
$32.5000 / $49.0500 | Buy Now |
DISTI #
71330240
|
Verical | Conn SHV Crimp ST Cable Mount PL Gold Carton Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 540 |
|
$38.9654 / $61.5433 | Buy Now |
DISTI #
76827227
|
Verical | Conn SHV Crimp ST Cable Mount PL Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$53.7600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, SHV CONNECTOR, CRIMP, PLUG | 2 |
|
$28.7040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5051426-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5051426-2
TE Connectivity
SAFE HIGH VOLTAGE PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG-59/U; RG-59A/U; RG-59B/U; RG-62/U; RG-62A/U; RG-62B/U | |
Body Diameter | 0.568 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59/U | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |