Part Details for 5051105596 by Molex
Overview of 5051105596 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5051105596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5051105596-ND
|
DigiKey | 05 FPC ZIF BTM CONT EMBT PKG 55C Min Qty: 3000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$1.5500 / $1.6700 | Buy Now |
DISTI #
23-5051105596CT-ND
|
DigiKey | CONN FFC BOTTOM 55POS 0.5MM R/A Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5246 / $3.2900 | Buy Now |
DISTI #
5051105596
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 55Ckt - Tape and Reel (Alt: 5051105596) Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2298 / $1.4423 | Buy Now |
DISTI #
000000000006255135
|
Sager | FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 55Ckt Min Qty: 9000 | 0 |
|
$2.2100 | Buy Now |
Part Details for 5051105596
5051105596 CAD Models
5051105596 Part Data Attributes
|
5051105596
Molex
Buy Now
Datasheet
|
Compare Parts:
5051105596
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |