Part Details for 5051105491 by Molex
Overview of 5051105491 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5051105491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5051105491TR-ND
|
DigiKey | 05 FPC ZIF BTM CONT EMBT PKG 54C Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
21000 In Stock |
|
$1.2900 / $1.3700 | Buy Now |
DISTI #
23-5051105491CT-ND
|
DigiKey | CONN FFC BOTTOM 54POS 0.5MM R/A Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4460 / $3.0000 | Buy Now |
DISTI #
5051105491
|
Avnet Americas | Conn FFC/FPC SKT 54 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5051105491) Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1509 | Buy Now |
DISTI #
538-5051105491
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 54Ckt RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
5051105491
|
Avnet Abacus | (Alt: 5051105491) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804284080
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 21000 |
|
$1.0700 / $1.3000 | Buy Now |
Part Details for 5051105491
5051105491 CAD Models
5051105491 Part Data Attributes
|
5051105491
Molex
Buy Now
Datasheet
|
Compare Parts:
5051105491
Molex
FFC/FPC Connector, 54 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |