Part Details for 5051103896 by Molex
Overview of 5051103896 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5051103896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5051103896-ND
|
DigiKey | 05 FPC ZIF BTM CONT EMBT PKG 38C Min Qty: 3000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$1.1700 / $1.2600 | Buy Now |
DISTI #
23-5051103896CT-ND
|
DigiKey | CONN FFC BOTTOM 38POS 0.5MM R/A Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1726 / $2.5800 | Buy Now |
DISTI #
5051103896
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 38Ckt - Tape and Reel (Alt: 5051103896) Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9294 / $1.0901 | Buy Now |
DISTI #
538-5051103896
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
C1S549803884069
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant Container: Cut Tape | 20 |
|
$0.4640 / $0.5040 | Buy Now |
Part Details for 5051103896
5051103896 CAD Models
5051103896 Part Data Attributes
|
5051103896
Molex
Buy Now
Datasheet
|
Compare Parts:
5051103896
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |