There are no models available for this part yet.
Overview of 5051102596 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5051102596 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-5051102596-ND
|
DigiKey | 05 FPC ZIF BTM CONT EMBT PKG 25C Min Qty: 3000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.8800 / $0.9000 | Buy Now | |
DISTI #
23-5051102596CT-ND
|
DigiKey | CONN FFC BOTTOM 25POS 0.5MM R/A Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8634 / $1.9400 | Buy Now | |
DISTI #
5051102596
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 25Ckt - Tape and Reel (Alt: 5051102596) Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7525 | Buy Now | |
DISTI #
538-5051102596
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 25Ckt RoHS: Compliant | 0 |
|
$0.8190 | Order Now | |
DISTI #
C1S549804283656
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes | 15000 |
|
$0.8240 / $0.9000 | Buy Now | |
DISTI #
C1S549803883866
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.5840 / $0.7390 | Buy Now |
CAD Models for 5051102596 by Molex
Part Data Attributes for 5051102596 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|