-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12371CT-ND
|
DigiKey | CONN FFC BOTTOM 15POS 0.5MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23236 In Stock |
|
$0.3670 / $0.8200 | Buy Now |
DISTI #
5051101592
|
Avnet Americas | Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R - Bulk (Alt: 5051101592) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3075 | Buy Now |
DISTI #
V36:1790_17723572
|
Arrow Electronics | Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2138 | Americas - 9000 |
|
$0.2126 / $0.2910 | Buy Now |
DISTI #
59827231
|
Verical | Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2138 | Americas - 9000 |
|
$0.2126 | Buy Now |
DISTI #
77318563
|
Verical | Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.5833 | Buy Now |
DISTI #
43716372
|
Verical | Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2020 | Americas - 4168 |
|
$0.3263 / $0.3963 | Buy Now |
DISTI #
5051101592
|
Avnet Abacus | Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5051101592) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5051101592
|
Avnet Abacus | Conn FPC Connector SKT 15 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5051101592) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803416220
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 9000 |
|
$0.3000 | Buy Now |
DISTI #
C1S549808600505
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 6000 |
|
$0.5190 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5051101592
Molex
Buy Now
Datasheet
|
Compare Parts:
5051101592
Molex
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |