-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
505110-6896 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135175-05110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 5 positions | |
350-5110-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, left, 4.55mm, Header | |
350-5110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, left, 5.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9972
|
Newark | 0.5 Fpc Zif Btm Cont Embt Pkg 68Ckt Rohs Compliant: Yes |Molex 505110-6896 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
5051106896
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 68Ckt - Bulk (Alt: 5051106896) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0944 / $1.1965 | Buy Now |
DISTI #
538-505110-6896
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF DBL BTM CONTHTEMP 68CKT FD19 RoHS: Compliant | 9130 |
|
$1.1400 / $2.5000 | Buy Now |
DISTI #
MOL505110-6896
|
Heilind Electronics | 0.5 FPC ZIF BTM CONT EMBT PKG 68CKT | Americas - 0 in Stock |
|
$1.3524 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $1.6100 | Buy Now |
DISTI #
5051106896
|
Avnet Asia | 0.5 FPC ZIF BTM CONT EMBT PKG 68Ckt (Alt: 5051106896) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505110-6896
Molex
Buy Now
Datasheet
|
Compare Parts:
505110-6896
Molex
Headers and Edge Type Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |