Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
AD5691RBRMZ-RL7 |
Analog Devices |
12-BIT 12C nanoDAC+ with on-ch |
|
AD5691RBRMZ |
Analog Devices |
12-BIT 12C nanoDAC+ with on-ch |
|
AD5691RACPZ-1RL7 |
Analog Devices |
12-BIT 12C nanoDAC+ with on-ch |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Ffc&fpc Conn 0.5 Fpc Zif Btm Cont Embt Pkg 56Ckt |Molex 505110-5691
RoHS:
Not Compliant
Min Qty:
9000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
18000
|
|
$1.9800
|
Buy Now
|
|
|
Newark
|
0.5 Fpc Zif Btm Cont Embt Pkg 56Ckt |Molex 505110-5691
RoHS:
Not Compliant
Min Qty:
9000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$1.5000
|
Buy Now
|
|
|
Avnet Americas
|
0.5 FPC ZIF BTM CONT EMBT PKG 56Ckt - Tape and Reel (Alt: 5051105691)
Min Qty:
9000
Package Multiple:
9000
Lead time:
17 Weeks, 0 Days
Container:
Reel
|
0
|
|
$1.1816
|
Buy Now
|
|
|
Heilind Electronics
|
|
Americas - 0 in Stock
|
|
$1.4421
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
18000 Partner Stock
|
-
9,000
$1.2800
-
18,000
$1.2200
-
27,000
$1.1600
|
$1.1600 / $1.2800
|
Buy Now
|
|
|
Verical
|
Conn FFC/FPC Connector F 56 POS 0.5mm Solder RA SMD Easy-On Tube
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
|
Americas - 18000
|
-
3,000
$1.3300
-
9,000
$1.3000
-
12,000
$1.2300
|
$1.2300 / $1.3300
|
Buy Now
|
|
|
TME
|
505110-5691
Min Qty:
3000
|
18000
|
-
3,000
$1.5684
-
9,000
$1.5371
-
12,000
$1.4014
-
15,000
$1.2657
|
$1.2657 / $1.5684
|
Buy Now
|
|
|
Chip 1 Exchange
|
INSTOCK
|
23400
|
|
|
RFQ
|
|
|
Master Electronics
|
RoHS:
Compliant
|
18000 Partner Stock
|
-
9,000
$1.2800
-
18,000
$1.2200
-
27,000
$1.1600
|
$1.1600 / $1.2800
|
Buy Now
|
Want to compare parts?
-
505110-5691
Molex
VS
-