-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135175-05110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 5 positions | |
350-5110-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, left, 4.55mm, Header | |
350-5110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, left, 5.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8162
|
Newark | Conn, Ffc/Fpc, Rcpt, 9Pos, Row, 0.5Mm Rohs Compliant: Yes |Molex 505110-0992 (Alternate Part Number: 889056255837 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.3810 | Buy Now |
DISTI #
26AK4362
|
Newark | Conn, Ffc/Fpc, Rcpt, 9Pos, Row, 0.5Mm Rohs Compliant: Yes |Molex 505110-0992 (Alternate Part Number: 889056255837 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17128 |
|
$0.5240 / $0.7960 | Buy Now |
DISTI #
5051100992
|
Avnet Americas | Conn FPC Connector SKT 9 POS 0.5mm Solder RA SMD Embossed T/R - Bulk (Alt: 5051100992) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2622 / $0.2930 | Buy Now |
DISTI #
538-505110-0992
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 9Ckt RoHS: Compliant | 14494 |
|
$0.3010 / $0.7500 | Buy Now |
DISTI #
MOL505110-0992
|
Heilind Electronics | 0.5 FPC ZIF BTM CONT EMBT PKG 9CKT | Americas - 0 in Stock |
|
$0.3278 / $0.3494 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
69000 Partner Stock |
|
$0.3430 / $0.3600 | Buy Now |
DISTI #
70809634
|
Verical | Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 69000 |
|
$0.2950 / $0.3200 | Buy Now |
DISTI #
MX-505110-0992
|
TME | Connector: FFC/FPC, horizontal, PIN: 9, bottom contacts,ZIF, SMT Min Qty: 3000 | 0 |
|
$0.3890 | RFQ |
|
Master Electronics | Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
69000 Partner Stock |
|
$0.3430 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy