-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-750MLB | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750MLC | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2954
|
Newark | 0.5 Fpc Zif Btm Cont Embt Pkg 4Ckt |Molex 505110-0497 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 | Buy Now |
DISTI #
5051100497
|
Avnet Americas | Connector FFC/FPC Easy-On 4 Position 0.5mm Pitch Right Angle - Tape and Reel (Alt: 5051100497) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2324 | Buy Now |
DISTI #
5051100497
|
Avnet Americas | Connector FFC/FPC Easy-On 4 Position 0.5mm Pitch Right Angle - Tape and Reel (Alt: 5051100497) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2324 | Buy Now |
DISTI #
538-505110-0497
|
Mouser Electronics | FFC & FPC Connectors Easy-On Conn .5mm RA 4Ckt RoHS: Compliant | 18189 |
|
$0.2740 / $0.6800 | Buy Now |
DISTI #
MOL505110-0497
|
Heilind Electronics | 0.5 FPC ZIF BTM CONT EMBT PKG 0.5 FPC ZIF BTM FD19 | Americas - 0 in Stock |
|
$0.3107 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3510 / $0.3880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy