Part Details for 5050C83M420FP0GS by Cornell Dubilier Electronics Inc
Overview of 5050C83M420FP0GS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5050C83M420FP0GS
5050C83M420FP0GS CAD Models
5050C83M420FP0GS Part Data Attributes
|
5050C83M420FP0GS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
5050C83M420FP0GS
Cornell Dubilier Electronics Inc
CAP,AL2O3,8MF,420VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 88.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.6 mΩ | |
Length | 149.23 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 34300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 5050C83M420FP0GS
This table gives cross-reference parts and alternative options found for 5050C83M420FP0GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5050C83M420FP0GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5050C83M420FP0E | CAP,AL2O3,8MF,420VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 5050C83M420FP0GS vs 5050C83M420FP0E |
5050C83M420FP0HP | CAP,AL2O3,8MF,420VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 5050C83M420FP0GS vs 5050C83M420FP0HP |
5050C83M420FP0ES | CAP,AL2O3,8MF,420VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 5050C83M420FP0GS vs 5050C83M420FP0ES |