-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR SN-AU SER-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8411
|
Newark | Discrete Socket, Pc Board, Insulation:Non Insulated, Mounting Hole Dia:1.83Mm, Terminal Plating:Gold, Overall Length:6.6Mm, Length - Below Flange:6.24Mm, Product Range:-, Connector Type:Pcb Socket, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5050865-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10000 |
|
$0.4170 | Buy Now |
DISTI #
5050865-5-ND
|
DigiKey | CONN PIN RCPT .034-.041 SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27874 In Stock |
|
$0.4198 / $0.7300 | Buy Now |
DISTI #
5050865-5
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bulk (Alt: 5050865-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3714 / $0.4068 | Buy Now |
DISTI #
83K8411
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bulk (Alt: 83K8411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10000 Partner Stock |
|
$0.5570 / $0.7590 | Buy Now |
DISTI #
571-5050865-5
|
Mouser Electronics | IC & Component Sockets SN-AU SERIES 4 MINIATURE SPRING RoHS: Compliant | 21815 |
|
$0.3700 / $0.6500 | Buy Now |
|
Future Electronics | Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 10000 Container: Bag | 4000Bag |
|
$0.2950 | Buy Now |
DISTI #
AMP5050865-5
|
Heilind Electronics | SOCKETMIN-SPR SN-AU SER-4 | Americas - 4627 in Stock |
|
$0.4399 / $0.5561 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR SN-AU SER-4 RoHS: Compliant |
45427 In Stock |
|
$0.3321 / $0.6152 | Buy Now |
DISTI #
5050865-5
|
TTI | IC & Component Sockets SN-AU SERIES 4 MINIATURE SPRING RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 23353 In Stock |
|
$0.3420 / $0.5790 | Buy Now |
DISTI #
5050865-5
|
TME | SOCKET,MIN-SPR SN-AU SER-4 Min Qty: 10 | 0 |
|
$0.6500 / $0.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5050865-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5050865-5
TE Connectivity
SOCKET,MIN-SPR SN-AU SER-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6.5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |