-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR SN-AU SER-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1103
|
Newark | Pcb Socket, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 5050865-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12154 |
|
$0.4220 / $0.7130 | Buy Now |
DISTI #
16M3559
|
Newark | Discrete Socket, Pc Board, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:4 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5050865-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 | Buy Now |
DISTI #
A32386-ND
|
DigiKey | CONN PIN RCPT .034-.041 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37153 In Stock |
|
$0.3050 / $0.6100 | Buy Now |
DISTI #
5050865-3
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 5050865-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.3075 / $0.3368 | Buy Now |
DISTI #
571-5050865-3
|
Mouser Electronics | IC & Component Sockets RCPT .034-.041 30AU RoHS: Compliant | 5904 |
|
$0.3010 / $0.5400 | Buy Now |
DISTI #
73775913
|
RS | SOCKET, MIN-SPR SN-AU SER-4, Pin Sockets | TE Connectivity 5050865-3 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.2880 | Buy Now |
DISTI #
AMP5050865-3
|
Heilind Electronics | SOCKETMIN-SPR SN-AU SER-4 | Americas - 0 in Stock |
|
$0.3589 / $0.3642 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR SN-AU SER-4 RoHS: Compliant |
36854 In Stock |
|
$0.2946 / $0.6392 | Buy Now |
DISTI #
5050865-3
|
TTI | IC & Component Sockets RCPT .034-.041 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 2000 In Stock |
|
$0.2960 / $0.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5050865-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5050865-3
TE Connectivity
SOCKET,MIN-SPR SN-AU SER-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6.5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |