-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR W/H SN-AU SER-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5050864-5 by TE Connectivity is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4301
|
Newark | 5050864-5 Rohs Compliant: Yes |Amp Te Connectivity 5050864-5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7794 |
|
$0.4140 / $0.4270 | Buy Now |
DISTI #
12N3057
|
Newark | Socket, min-Spr W/H Sn-Au Ser-3 Rohs Compliant: Yes |Amp Te Connectivity 5050864-5 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
DISTI #
A32383-ND
|
DigiKey | CONN PIN RCPT .026-.033 SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
51449 In Stock |
|
$0.4480 / $0.7600 | Buy Now |
DISTI #
5050864-5
|
Avnet Americas | Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose - Bulk (Alt: 5050864-... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk |
7794 |
|
$0.4136 / $0.4267 | Buy Now |
DISTI #
571-5050864-5
|
Mouser Electronics | IC & Component Sockets SN-AU SERIES 3 W/H MINIATURE SPRING RoHS: Compliant | 12111 |
|
$0.4480 / $0.7600 | Buy Now |
DISTI #
71353861
|
RS | SOLIS SP SPD22-16COM22-18MIL1993 | TE Connectivity 5050864-5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8600 | RFQ |
|
Future Electronics | Single 20 to 22 AWG Mini-Spring Socket RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag |
0 Bag |
|
$0.4100 | Buy Now |
|
Future Electronics | Single 20 to 22 AWG Mini-Spring Socket RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks Container: Bag |
0 Bag |
|
$0.4100 | Buy Now |
DISTI #
AMP5050864-5
|
Heilind Electronics | SOCKETMIN-SPR W/H SN-AU SER-3 | Americas - 0 in Stock |
|
$0.5271 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR W/H SN-AU SER-3 RoHS: Compliant |
59750 In Stock |
|
$0.4283 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5050864-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5050864-5
TE Connectivity
SOCKET,MIN-SPR W/H SN-AU SER-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |