-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0512
|
Newark | Contact, Termimatet, 505073 Series, Socket, 26 Awg, 22 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Molex 505073-1100 (Alternate Part Number: 887191571041 RoHS: Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Reel | 26000 |
|
$0.0520 / $0.0620 | Buy Now |
DISTI #
48Y0511
|
Newark | Contact, Termimatet, 505073 Series, Socket, 26 Awg, 22 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Molex 505073-1100 (Alternate Part Number: 887191571041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10613 |
|
$0.0710 | Buy Now |
DISTI #
5050731100
|
Avnet Americas | TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height, T/R - Tape and Reel (Alt: 5050731100) RoHS: Compliant Min Qty: 39000 Package Multiple: 39000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-505073-1100
|
Mouser Electronics | Lighting Connectors TermiMate Term Recp 22-26AWG RL of 13000 RoHS: Compliant | 39000 |
|
$0.0490 / $0.0630 | Buy Now |
DISTI #
538-505073-1100-LP
|
Mouser Electronics | Lighting Connectors TermiMate Term Recp 22-26AWG Loose PC RoHS: Compliant | 12716 |
|
$0.1260 / $0.1800 | Buy Now |
DISTI #
538-505073-1100-MR
|
Mouser Electronics | Lighting Connectors TermiMate Term Recp 22-26AWG RL of 1000 RoHS: Compliant | 10000 |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
538-505073-1100-CT
|
Mouser Electronics | Lighting Connectors TermiMate Term Recp 22-26A CT Stp of 100 RoHS: Compliant | 5700 |
|
$0.0990 | Buy Now |
|
Onlinecomponents.com | Crimp Terminal 22-26AWG Copper Alloy RCP 9.2mm Tin Over Nickel TermiMate™ Reel RoHS: Compliant |
13000 Partner Stock |
|
$0.0574 / $0.0700 | Buy Now |
DISTI #
81427312
|
Verical | Crimp Terminal 22-26AWG Copper Alloy RCP 9.2mm Tin Over Nickel TermiMate™ Reel RoHS: Compliant Min Qty: 39000 Package Multiple: 13000 Date Code: 1801 | Americas - 104000 |
|
$0.0098 | Buy Now |
DISTI #
84383133
|
Verical | Crimp Terminal 22-26AWG Copper Alloy RCP 9.2mm Tin Over Nickel TermiMate™ Reel RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 | Americas - 13000 |
|
$0.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505073-1100
Molex
Buy Now
|
Compare Parts:
505073-1100
Molex
|
Samacsys Manufacturer | Molex |