-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STUD RETAINING TERM, AMPLIVAR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4260
|
Newark | Stud Retaining Term, Amplivar Rohs Compliant: Yes |Amp Te Connectivity 505071-1 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
505071-1-ND
|
DigiKey | CONN RING STUD RETAIN 16-20AWG 8 Min Qty: 32000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1575 | Buy Now |
DISTI #
505071-1
|
Avnet Americas | Ring Tongue Terminal 16-20AWG 30.98mm 8.64mm Strip - Tape and Reel (Alt: 505071-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1669 | Buy Now |
DISTI #
571-505071-1
|
Mouser Electronics | Terminals N/I-RING 20-16 # RoHS: Compliant | 0 |
|
$0.1570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.1483 | Buy Now |
DISTI #
AMP505071-1
|
Heilind Electronics | STUD RETAINING TERM, AMPLIVAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STUD RETAINING TERM, AMPLIVAR RoHS: Compliant | 0 |
|
$0.1564 / $0.4283 | Buy Now |
DISTI #
AMP505071-1
|
Interstate Connecting Components | STUD RETAINING TERM, AMPLIVAR | 0 |
|
Buy Now | |
|
Master Electronics | STUD RETAINING TERM, AMPLIVAR RoHS: Compliant | 0 |
|
$0.1564 / $0.4283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505071-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
505071-1
TE Connectivity
STUD RETAINING TERM, AMPLIVAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 505071-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 505071-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160344-2 | RING TONGUE 20-16 AWG .025 X .840 | TE Connectivity | 505071-1 vs 160344-2 |
505072-1 | STUD RETAINING TERM. | TE Connectivity | 505071-1 vs 505072-1 |
42721-1 | RING TONGUE CRIMP 20-16 AWG BR | TE Connectivity | 505071-1 vs 42721-1 |