-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5050702422CT-ND
|
DigiKey | CONN PLUG 24POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2117 In Stock |
|
$0.2980 / $0.7300 | Buy Now |
DISTI #
5050702422
|
Avnet Americas | Conn Stacking HDR 0.6mm Stack Height 24 POS 0.35mm Solder ST SMD Emboss T/R - Bulk (Alt: 5050702422) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3962 | Buy Now |
DISTI #
505070-2422
|
TTI | Board to Board & Mezzanine Connectors .35mm SlimStack Conn Plug 24Ckt ArmorNail RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2830 | Buy Now |
DISTI #
5050702422
|
Avnet Abacus | Conn Stacking HDR 0.6mm Stack Height 24 POS 0.35mm Solder ST SMD Emboss T/R (Alt: 5050702422) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5050702422
Molex
Buy Now
Datasheet
|
Compare Parts:
5050702422
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |