-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5050702222CT-ND
|
DigiKey | CONN PLUG 22POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2474 In Stock |
|
$0.3768 / $0.8400 | Buy Now |
DISTI #
5050702222
|
Avnet Americas | Conn Stacking HDR 0.6mm Stack Height 22 POS 0.35mm Solder ST SMD Emboss T/R - Bulk (Alt: 5050702222) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5050702222
Molex
Buy Now
Datasheet
|
Compare Parts:
5050702222
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |