-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5491
|
Newark | 0.35 B/B Plug Assy 40Ckt Embstp Pkg |Molex 505070-4042 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
538-505070-4042
|
Mouser Electronics | Board to Board & Mezzanine Connectors .35 B/B Plug 40Ckt RoHS: Compliant | 0 |
|
$0.3470 / $0.7800 | Order Now |
DISTI #
MOL505070-4042
|
Heilind Electronics | 0.35 B/B PLUG ASSY 40CKT EMBS P PKG | Americas - 0 in Stock |
|
$0.3572 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
192000 Partner Stock |
|
$0.3560 / $0.3641 | Buy Now |
DISTI #
505070-4042
|
TTI | Board to Board & Mezzanine Connectors .35 B/B Plug 40Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 48000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.3310 | Buy Now |
|
Master Electronics | RoHS: Compliant |
192000 Partner Stock |
|
$0.3560 / $0.3641 | Buy Now |
DISTI #
10192120
|
TestEquity LLC | Molex 505070-4042 SlimStack Board-to-Board Plug, 0.35mm Pitch, SSB RP Series, 0.60 or 0.70mm Mated Height, 2.00mm Mated Width, 40 Circuits, Armor Nail, 0.25mm Fitting Nail Width | 192000 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy