-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022H-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022H-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8063
|
Newark | Connectors Slimstack .35Mm Rcpt Armor Nail 50Ckt Rohs Compliant: Yes |Molex 505066-5022 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 208000 |
|
$0.7520 | Buy Now |
DISTI #
5050665022
|
Avnet Americas | Conn Stacking RCP 0.6mm Stack Height 50 POS 0.35mm Solder ST SMD Emboss T/R - Bulk (Alt: 5050665022) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3469 / $0.3691 | Buy Now |
DISTI #
538-505066-5022
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack .35mm Rcpt Armor Nail 50Ckt RoHS: Compliant | 454 |
|
$0.3750 / $1.0500 | Buy Now |
DISTI #
MOL505066-5022
|
Heilind Electronics | 0.35 B/B REC ASSY 50CKT EMBST PKG | Americas - 0 in Stock |
|
$0.4337 | Buy Now |
|
Onlinecomponents.com | SlimStack Board-to-Board Receptacle - 50 Circuits - 0.35mm Pitch - SSB RP Series - 0.60mm Mated Height - 2.00mm Mated Width - Armor Nail - Pick and Place - Black. RoHS: Compliant |
208000 Partner Stock |
|
$0.3907 / $0.4029 | Buy Now |
DISTI #
36435234
|
Verical | Conn Board to Board RCP 50 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 160000 |
|
$0.3900 / $0.4000 | Buy Now |
DISTI #
65699311
|
Verical | Conn Board to Board RCP 50 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 48000 |
|
$0.3900 / $0.4000 | Buy Now |
DISTI #
505066-5022
|
TTI | Board to Board & Mezzanine Connectors SlimStack .35mm Rcpt Armor Nail 50Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 48000 Package Multiple: 48000 Container: Reel | Americas - 0 |
|
$0.3710 | Buy Now |
DISTI #
5050665022
|
Avnet Asia | Conn Stacking RCP 0.6mm Stack Height 50 POS 0.35mm Solder ST SMD Emboss T/R (Alt: 5050665022) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | SlimStack Board-to-Board Receptacle - 50 Circuits - 0.35mm Pitch - SSB RP Series - 0.60mm Mated Height - 2.00mm Mated Width - Armor Nail - Pick and Place - Black. RoHS: Compliant |
208000 Partner Stock |
|
$0.3907 / $0.4029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy