Part Details for 505050-1291 by Molex
Overview of 505050-1291 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129129-101TLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Female Screw Lock | |
75844-129-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
10129187-52220TLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Stacking height 13.05mm (0.514inch), Tail length 2.0mm (0.079inch). |
Price & Stock for 505050-1291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual M-SIM 2in2 BarPushType With Tray - 12 Contacts. RoHS: Compliant | 0 |
|
$0.8910 / $1.4970 | Buy Now |