-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUR PLUG 180 CRIMP TAB 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9005
|
Newark | 180 Dia Shpl 20-16 018Br Rohs Compliant: Yes |Amp Te Connectivity 505038-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
A111217CT-ND
|
DigiKey | CONN TERM PIN 16-20AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1014 In Stock |
|
$0.0914 / $0.2100 | Buy Now |
DISTI #
505038-1
|
Avnet Americas | Shur-Plug 16-20AWG PL 18.92mm 4.57mm Strip on Reel - Tape and Reel (Alt: 505038-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.0969 | Buy Now |
DISTI #
571-505038-1
|
Mouser Electronics | Terminals 180 DIA SHPL 20-16 RoHS: Compliant | 24000 |
|
$0.0910 / $0.1070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0861 | Buy Now |
DISTI #
AMP505038-1
|
Heilind Electronics | 180 DIA SHPL 20-16 018BR | Americas - 0 in Stock54000 On Order |
|
$0.1076 / $0.1092 | Buy Now |
|
Onlinecomponents.com | SHUR PLUG 180 CRIMP TAB 20-16 AWG BR RoHS: Compliant |
84000 Partner Stock |
|
$0.0887 / $0.1020 | Buy Now |
DISTI #
AMP505038-1
|
Interstate Connecting Components | 180 DIA SHPL 20-16 018BR | 018000 On Order |
|
$0.1076 / $0.1092 | Buy Now |
|
Master Electronics | SHUR PLUG 180 CRIMP TAB 20-16 AWG BR RoHS: Compliant |
84000 Partner Stock |
|
$0.0887 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505038-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
505038-1
TE Connectivity
SHUR PLUG 180 CRIMP TAB 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |