Part Details for 505034-2 by TE Connectivity
Overview of 505034-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505034-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4250
|
Newark | Button Cont 20-16 .016Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 505034-2 Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 | Buy Now |
DISTI #
505034-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG 8.08mm 4.45mm Tin Strip - Tape and Reel (Alt: 505034-2) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | BUTTON CONTACT 20-16 AWG TPBR RoHS: Compliant | 0 |
|
$0.3195 / $0.8983 | Buy Now |
DISTI #
505034-2
|
Avnet Abacus | (Alt: 505034-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BUTTON CONTACT 20-16 AWG TPBR RoHS: Compliant | 0 |
|
$0.3195 / $0.8983 | Buy Now |