-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8043
|
Newark | Microsim Dualhookanti-Buckling Embstppkg/Molex |Molex 505020-0692 (Alternate Part Number: 889056090223 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
MOL505020-0692.P
|
Heilind Electronics | CUT TAPE - MICRO-SIM CARD CONN , PIN-EJECT TYPE, DUAL HOOK LO | Americas - 862 in Stock |
|
Buy Now | |
DISTI #
MOL505020-0692
|
Heilind Electronics | MICRO-SIM CARD CONN, PIN-EJECT TYPE, DUAL HOOK LOCKS, ANTI-B | Americas - 3600 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SIM Card SKT 6 POS 1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant |
216254 Partner Stock |
|
$1.3300 / $1.5500 | Buy Now |
DISTI #
MX-505020-0692/C
|
TME | Connector: for cards, Micro SIM, without card tray, SMT, PIN: 6 Min Qty: 1 | 12 |
|
$2.0500 / $4.1900 | Buy Now |
DISTI #
MOL505020-0692
|
Interstate Connecting Components | MICRO-SIM CARD CONN, PIN-EJECT TYPE, DUAL HOOK LOCKS, ANTI-B | 1200 |
|
Buy Now | |
DISTI #
MOL505020-0692.P
|
Interstate Connecting Components | CUT TAPE - MICRO-SIM CARD CONN , PIN-EJECT TYPE, DUAL HOOK LO | 287 |
|
Buy Now | |
DISTI #
Molex 505020-0692
|
PEI Genesis | PCB Connector | 216254 |
|
Buy Now | |
|
Master Electronics | Conn SIM Card SKT 6 POS 1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant |
216254 Partner Stock |
|
$1.3300 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505020-0692
Molex
Buy Now
Datasheet
|
Compare Parts:
505020-0692
Molex
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |