Part Details for 50500 3-M5 by AIGNEP
Overview of 50500 3-M5 by AIGNEP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
350-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 5 position, open, 5.55mm, Header | |
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White |
Price & Stock for 50500 3-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50500-3-M5
|
TME | Push-in fitting, BANJO,body, -0.99÷20bar, nickel plated brass Min Qty: 1 | 0 |
|
$2.6200 / $2.9900 | RFQ |