Part Details for 5050/RGBWD-A100/ET by Everlight Electronics Co Ltd
Overview of 5050/RGBWD-A100/ET by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 5050/RGBWD-A100/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-5050/RGBWD-A100/ET-ND
|
DigiKey | LED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2400 In Stock |
|
$0.7532 / $2.5800 | Buy Now |
DISTI #
638-5050RGBWDA100ET
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.2760 / $0.2970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 12 Weeks | 0 |
|
$0.7830 | Buy Now |
Part Details for 5050/RGBWD-A100/ET
5050/RGBWD-A100/ET CAD Models
5050/RGBWD-A100/ET Part Data Attributes
|
5050/RGBWD-A100/ET
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
5050/RGBWD-A100/ET
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |