-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H7101
|
Newark | Arc Suppression/Snubber Network, Capacitance:0.5Μf, Capacitance Tolerance:± 20%, Resistance:100Ohm, Resistance Tolerance:± 10%, Resistor Power Rating:500Mw, Voltage(Ac):250V, Voltage(Dc):600V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 504M06QE100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 581 |
|
$11.7100 / $12.6900 | Buy Now |
DISTI #
338-3487-ND
|
DigiKey | FILTER RC 100 OHM/0.5UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
262 In Stock |
|
$9.9919 / $14.9900 | Buy Now |
DISTI #
598-504M06QE100
|
Mouser Electronics | Film Capacitors 0.5uF 250V 100 Ohms Quencharc RoHS: Compliant | 17 |
|
$10.8800 / $14.9000 | Buy Now |
DISTI #
70289573
|
RS | Ntwrk, RC Snubber, Met Polyester, Cap 0.5 uF, Res 100 Ohms, Pwr-Rtg 0.5 W, Radial | Cornell-Dubilier 504M06QE100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 467 |
|
$12.7900 / $15.0500 | Buy Now |
|
Onlinecomponents.com | Arc Suppressor/Snubber Network RoHS: Compliant |
818 In Stock |
|
$10.1200 / $13.4000 | Buy Now |
DISTI #
62150689
|
Verical | Cap RC Network 0.5uF 600V 20% 100 Ohm 10% 1R/1C 85°C RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2211 | Americas - 815 |
|
$12.5983 / $17.2680 | Buy Now |
DISTI #
504M06QE100
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$10.0300 | Buy Now |
DISTI #
2409440
|
element14 Asia-Pacific | ARC SUPPRESSION / SNUBBER NETWORK RoHS: Compliant Min Qty: 1 Container: Each | 587 |
|
$11.5175 / $15.7736 | Buy Now |
DISTI #
2409440
|
Farnell | ARC SUPPRESSION / SNUBBER NETWORK RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 581 |
|
$13.2125 / $17.7257 | Buy Now |
|
Master Electronics | Arc Suppressor/Snubber Network RoHS: Compliant |
818 In Stock |
|
$10.1200 / $13.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504M06QE100
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
504M06QE100
Cornell Dubilier Electronics Inc
RC Network,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.5 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
Length | 36.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 600 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 23.4 mm | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Pitch | 30.5 mm | |
Terminal Shape | WIRE | |
Working Voltage | 600 V |