Part Details for 504M02QA100 by Cornell Dubilier Electronics Inc
Overview of 504M02QA100 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504M02QA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F3697
|
Newark | Arc Suppression/Snubber Network, Capacitance:0.5Μf, Capacitance Tolerance:± 20%, Resistance:100Ohm, Resistance Tolerance:± 10%, Resistor Power Rating:500Mw, Voltage(Ac):125V, Voltage(Dc):200V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 504M02QA100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 685 |
|
$12.7200 / $14.3600 | Buy Now |
DISTI #
338-2576-ND
|
DigiKey | FILTER RC 100 OHM/0.50UF TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4453 In Stock |
|
$11.6480 / $17.5200 | Buy Now |
DISTI #
539-504M02QA100
|
Mouser Electronics | Film Capacitors 0.5uF 125V 100 Ohm Quencharc RoHS: Compliant | 370 |
|
$11.2800 / $14.5700 | Buy Now |
DISTI #
V99:2348_14696279
|
Arrow Electronics | Cap RC Network 0.5uF 200V 20% 100 Ohm 10% 1/2W 1R/1C 85°C Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2044 | Americas - 3 |
|
$10.5950 | Buy Now |
|
Onlinecomponents.com | Cap RC Network 0.5uF 200V 20% 100 Ohm 10% 1R/1C 85°C RoHS: Compliant |
707 In Stock |
|
$10.4900 / $13.8900 | Buy Now |
DISTI #
74511209
|
Verical | Cap RC Network 0.5uF 200V 20% 100 Ohm 10% 1/2W 1R/1C 85°C Min Qty: 5 Package Multiple: 5 Date Code: 2226 | Americas - 705 |
|
$13.0513 / $17.8995 | Buy Now |
DISTI #
53202002
|
Verical | Cap RC Network 0.5uF 200V 20% 100 Ohm 10% 1/2W 1R/1C 85°C Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 3 |
|
$10.5950 | Buy Now |
DISTI #
504M02QA100
|
TTI | Film Capacitors 0.5uF 125V 100 Ohm Quencharc RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 500 In Stock |
|
$9.9600 / $10.9500 | Buy Now |
DISTI #
1113021
|
element14 Asia-Pacific | ARC SUPPRESSION / SNUBBER NETWORK RoHS: Compliant Min Qty: 1 Container: Each | 685 |
|
$11.7149 / $13.6267 | Buy Now |
DISTI #
1113021
|
Farnell | ARC SUPPRESSION / SNUBBER NETWORK RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 685 |
|
$12.1597 / $13.8789 | Buy Now |
Part Details for 504M02QA100
504M02QA100 CAD Models
504M02QA100 Part Data Attributes:
|
504M02QA100
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
504M02QA100
Cornell Dubilier Electronics Inc
RC Network, Bussed, 0.5W, 100ohm, 200V, 0.5uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RATED AC VOLTAGE(V): 125 | |
Capacitance | 0.5 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Length | 27.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 200 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.3 mm | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN | |
Terminal Pitch | 20.8 mm | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |