Part Details for 5049B by Phoenix Contact
Overview of 5049B by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5049BCCZN | Analog Devices | 9kHz - 44GHz SP4T, 30dBm | |
ADRF5049BCCZN-R7 | Analog Devices | 9kHz - 44GHz SP4T, 30dBm |