Part Details for 5048002001 by Molex
Overview of 5048002001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5048002001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5048002001-ND
|
DigiKey | HOZOX- 2 LAYER EMI SUPPRESSION T Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
237 In Stock |
|
$167.3400 / $200.8200 | Buy Now |
DISTI #
5048002001
|
Avnet Americas | HOZOX Two-Layer Noise Suppression Tape Standard Re-stickable Adhesive Type 5m Length 20mm Width 0.147mm Thick - Bulk (Alt: 5048002001) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
Part Details for 5048002001
5048002001 CAD Models
5048002001 Part Data Attributes
|
5048002001
Molex
Buy Now
|
Compare Parts:
5048002001
Molex
|
Samacsys Manufacturer | Molex |