Part Details for 5047543960 by Molex
Overview of 5047543960 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5047543960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5047543960TR-ND
|
DigiKey | 0.3 FPC B/F HITEMP 39CKTEMBSTPPK Min Qty: 30000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4539 | Buy Now |
DISTI #
5047543960
|
Avnet Americas | Connector FFC/FPC Socket 39 Position 0.3mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5047543960) Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006255094
|
Sager | FFC & FPC Connectors 0.3 FPC B/F HiTemp 39CktEmbsTpPkg | 0 |
|
Buy Now |
Part Details for 5047543960
5047543960 CAD Models
5047543960 Part Data Attributes
|
5047543960
Molex
Buy Now
Datasheet
|
Compare Parts:
5047543960
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |