Part Details for 5047543920 by Molex
Overview of 5047543920 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5047543920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5047543920CT-ND
|
DigiKey | CONN FPC 39POS 0.3MM R/A Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4976 In Stock |
|
$0.8880 / $2.0300 | Buy Now |
DISTI #
5047543920
|
Avnet Americas | Conn FPC 0.3mm Pitch Back Flip 39 CKT - Bulk (Alt: 5047543920) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2038 | Buy Now |
DISTI #
5047543920
|
Avnet Abacus | Conn FPC 0.3mm Pitch Back Flip 39 CKT (Alt: 5047543920) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5047543920
5047543920 CAD Models
5047543920 Part Data Attributes:
|
5047543920
Molex
Buy Now
Datasheet
|
Compare Parts:
5047543920
Molex
CONN FPC 41POS .3MM SMD R/A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |