Part Details for 5047540700 by Molex
Overview of 5047540700 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5047540700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5047540700CT-ND
|
DigiKey | CONN FPC 7POS 0.3MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2111 In Stock |
|
$0.3093 / $0.8400 | Buy Now |
DISTI #
5047540700
|
Avnet Americas | 0.3FPC B/F HSGASSY W/LCK 7CKTEMBSTPPKG - Bulk (Alt: 5047540700) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4194 | Buy Now |
DISTI #
5047540700
|
Avnet Americas | 0.3FPC B/F HSGASSY W/LCK 7CKTEMBSTPPKG - Bulk (Alt: 5047540700) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4194 | Buy Now |
Part Details for 5047540700
5047540700 CAD Models
5047540700 Part Data Attributes:
|
5047540700
Molex
Buy Now
|
Compare Parts:
5047540700
Molex
|
Samacsys Manufacturer | Molex |