Part Details for 504649-2 by TE Connectivity
Overview of 504649-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 504649-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8933
|
Newark | Fibre Optic Connector, Single Mode, Fibre Optic Connector Type:-, Fibre Type:Singlemode, Fibre Diameter:-, Connector Body Material:-, Product Range:-, Connector Type:Fibre Optic Rohs Compliant: No |Amp Te Connectivity 504649-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | FIBER OPTIC FC CONNECTOR, 126UM, SINGLE MODE, SIMPLEX, PLUG | 178 |
|
$4.8000 / $12.0000 | Buy Now |
|
Quest Components | FIBER OPTIC FC CONNECTOR, 126UM, SINGLE MODE, SIMPLEX, PLUG | 4880 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for 504649-2
504649-2 CAD Models
504649-2 Part Data Attributes:
|
504649-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
504649-2
TE Connectivity
126um, SINGLE MODE, SIMPLEX FC CONNECTOR, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |