-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8010
|
Newark | 0.35 B/B Plug Assy 10Ckt Embstp Pkg Rohs Compliant: Yes |Molex 504622-1012 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1016000 |
|
$0.2780 | Buy Now |
DISTI #
5046221012
|
Avnet Americas | Connector Stacking Plug 10 Position 0.6mm Stack Height 0.35mm Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5046221012) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Board to Board PL 10 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant |
1016000 Partner Stock |
|
$0.2060 / $0.2264 | Buy Now |
DISTI #
50683471
|
Verical | Conn Board to Board HDR 10 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 536000 |
|
$0.2170 / $0.2390 | Buy Now |
DISTI #
65761261
|
Verical | Conn Board to Board HDR 10 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 480000 |
|
$0.2170 / $0.2390 | Buy Now |
DISTI #
5046221012-MOL
|
TME | Connector: PCB to PCB | 1016000 |
|
Buy Now | |
|
LCSC | Board-to-Board and Backplane Connector ROHS | 50 |
|
$0.4822 / $0.5136 | Buy Now |
|
Master Electronics | Conn Board to Board PL 10 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant |
1016000 Partner Stock |
|
$0.2060 / $0.2264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy