-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80555205
|
Verical | Conn Board to Board RCP 40 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 48000 |
|
$0.2800 | Buy Now |
DISTI #
504618-4012
|
TTI | Board to Board & Mezzanine Connectors SLIMSTACK .35MM SSB6 RECEPT 40Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3720 | Buy Now |
DISTI #
5046184012
|
Avnet Abacus | Connector Stacking Receptacle 40 Position 0.6mm Stack Height 0.35mm Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5046184012) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5046184012
Molex
Buy Now
Datasheet
|
Compare Parts:
5046184012
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 5046184012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5046184012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10069524-043409 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 5046184012 vs 10069524-043409 |
KX14-40N11EE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 5046184012 vs KX14-40N11EE |
10069524-043603 | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 5046184012 vs 10069524-043603 |
10069524-043609LF | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | 5046184012 vs 10069524-043609LF |
10069524-042009 | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | 5046184012 vs 10069524-042009 |
10069524-041503 | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 5046184012 vs 10069524-041503 |
SEML-120-02-03.0-H-D | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 5046184012 vs SEML-120-02-03.0-H-D |
10069524-042509LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | 5046184012 vs 10069524-042509LF |
DF16C-40DS-0.5V(50) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 5046184012 vs DF16C-40DS-0.5V(50) |
BSSH-120-D-14-F-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | 5046184012 vs BSSH-120-D-14-F-LT-LF |