Part Details for 504566-2 by TE Connectivity
Overview of 504566-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504566-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9383
|
Newark | Fsma905 Kit.nibr/Sst.140Um.3.1 |Amp Te Connectivity 504566-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 / $18.1100 | Buy Now |
|
Onlinecomponents.com | Conn FSMA Multimode Simplex PL ST Cable Mount 1.5dB Loose Piece |
1 In Stock |
|
$9.3900 / $17.0400 | Buy Now |
DISTI #
TE Connectivity 504566-2
|
PEI Genesis | Fiber Optic SMA Connector, 1 | 0 |
|
Buy Now | |
|
Master Electronics | Conn FSMA Multimode Simplex PL ST Cable Mount 1.5dB Loose Piece |
1 In Stock |
|
$9.3900 / $17.0400 | Buy Now |
Part Details for 504566-2
504566-2 CAD Models
504566-2 Part Data Attributes:
|
504566-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
504566-2
TE Connectivity
CONNECTOR, 140um, MULTI MODE, SIMPLEX SMA CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 140um | |
IEC Conformance | NO | |
Insertion Loss | 1.5 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |