Part Details for 504455-4210 by Molex
Overview of 504455-4210 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 504455-4210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Board to Board RCP 42 POS 0.35mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
1498 Partner Stock |
|
$0.9280 / $1.0700 | Buy Now |
DISTI #
18874759
|
Verical | Conn Board to Board RCP 42 POS 0.35mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 1498 |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
5044554210-MOL
|
TME | Connector: PCB to PCB | 1498 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1947 |
|
RFQ | |
|
Master Electronics | Conn Board to Board RCP 42 POS 0.35mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
1498 Partner Stock |
|
$0.9280 / $1.0700 | Buy Now |
Part Details for 504455-4210
504455-4210 CAD Models
504455-4210 Part Data Attributes
|
504455-4210
Molex
Buy Now
Datasheet
|
Compare Parts:
504455-4210
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |