-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5044491307-ND
|
DigiKey | CONN HEADER SMD 13POS 1MM Min Qty: 4400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1520 | Buy Now |
DISTI #
5044491307
|
Avnet Americas | 1.0 W/B 1-ROW ST WAFER ASSY EMBTP PKG - Bulk (Alt: 5044491307) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1851 / $1.4339 | Buy Now |
DISTI #
504449-1307
|
TTI | Headers & Wire Housings 1.0 WB 1 ROW ST WAFER 13Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 4400 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$0.9900 | Buy Now |
DISTI #
5044491307
|
Avnet Americas | 1.0 W/B 1-ROW ST WAFER ASSY EMBTP PKG - Bulk (Alt: 5044491307) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1851 / $1.4339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5044491307
Molex
Buy Now
Datasheet
|
Compare Parts:
5044491307
Molex
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |