-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8200
|
Newark | Conn, Header, 8Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 504445-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
2684-504445-ECT-ND
|
DigiKey | MICBR M 8POS ST SMD W/O ELEC CPA Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2240 In Stock |
|
$1.6867 / $4.1400 | Buy Now |
DISTI #
504445-E
|
Avnet Americas | Conn Shrouded Header 8 POS 1.27mm Solder ST SMD T/R - Trays (Alt: 504445-E) RoHS: Not Compliant Min Qty: 1760 Package Multiple: 440 Lead time: 23 Weeks, 6 Days Container: Tray | 0 |
|
$1.3330 / $1.5787 | Buy Now |
DISTI #
305-504445
|
Mouser Electronics | Headers & Wire Housings MCBP 8 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 0 |
|
$2.3100 / $3.3900 | Order Now |
DISTI #
75366442
|
RS | PCB Mount Header, Vertical, 8 Position, 1.27mm, Surface Mount, ERNI MicroBridge | TE Connectivity 504445-E RoHS: Compliant Min Qty: 1760 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 440 Lead time: 27 Weeks Container: Box | 0Box |
|
$1.5900 | Buy Now |
DISTI #
ERN504445
|
Heilind Electronics | MCBP 8 M * SMD 137 * 197 * GU- 504445-E | Americas - 0 in Stock |
|
$2.1763 / $2.2120 | Buy Now |
|
Onlinecomponents.com | MCBP 8 M * SMD 137 * 197 * GU-H * J 2 50 RoHS: Compliant | 0 |
|
$1.6700 / $3.5100 | Buy Now |
DISTI #
ERN504445
|
Interstate Connecting Components | MCBP 8 M * SMD 137 * 197 * GU- 504445-E | 0 |
|
$2.1763 / $2.2120 | Buy Now |
DISTI #
504445-E
|
Avnet Abacus | Conn Shrouded Header 8 POS 1.27mm Solder ST SMD T/R (Alt: 504445-E) RoHS: Compliant Min Qty: 1760 Package Multiple: 440 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504445-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
504445-E
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.275 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.566 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |